
MAX4566CSE+T | |
|---|---|
DigiKey Part Number | MAX4566CSE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4566CSE+T |
Description | IC VIDEO SWITCH DUAL SPST 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4566CSE+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Packaging Tape & Reel (TR) | -3db Bandwidth 350MHz |
Part Status Active | Features Bi-Directional, Break-Before-Make, T-Switch Configuration |
Applications Video | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:2 | Mounting Type Surface Mount |
Switch Circuit 4PST | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 60Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.49715 | €13,742.88 |
| Unit Price without VAT: | €5.49715 |
|---|---|
| Unit Price with VAT: | €6.59658 |

