MAX4560EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 246
Unit Price: €9.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.298
Unit Price: €2.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.671
Unit Price: €2.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.262
Unit Price: €2.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.19105
Datasheet
3 Circuit IC Switch 2:1 160Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4560EEE

DigiKey Part Number
MAX4560EEE-ND
Manufacturer
Manufacturer Product Number
MAX4560EEE
Description
IC SWITCH SPDT X 3 160OHM 16QSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 160Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4560EEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2.4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 4pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-93dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
160Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4560EEE+Analog Devices Inc./Maxim Integrated246MAX4560EEE+-ND€9.92000Direct
ADG633YRUZAnalog Devices Inc.2.298505-ADG633YRUZ-ND€2.97000Similar
ADG633YRUZ-REEL7Analog Devices Inc.2.671ADG633YRUZ-REEL7CT-ND€2.97000Similar
ISL84053IAZRenesas Electronics Corporation1.26220-ISL84053IAZ-ND€2.37000Similar
ISL84053IAZ-TRenesas Electronics Corporation0ISL84053IAZ-T-ND€1.19105Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable