Direct

MAX4535ESD | |
|---|---|
DigiKey Part Number | MAX4535ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4535ESD |
Description | IC SW DPST-NOX2 400OHM 14SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4535ESD Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit DPST - NO | Crosstalk -53dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4535ESD+ | Analog Devices Inc./Maxim Integrated | 98 | MAX4535ESD+-ND | €9.31000 | Direct |


