
MAX4535CPD | |
|---|---|
DigiKey Part Number | MAX4535CPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4535CPD |
Description | IC SWITCH DPST-NOX2 400OHM 14DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4535CPD Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit DPST - NO | Crosstalk -53dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 400Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-PDIP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

