
MAX4532CAP+ | |
|---|---|
DigiKey Part Number | MAX4532CAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4532CAP+ |
Description | IC SWITCH SPDT X 3 75OHM 20SSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4532CAP+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 15pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -92dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

