Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4474EUA | |
|---|---|
DigiKey Part Number | MAX4474EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4474EUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4474EUA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 40 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2232AMM/NOPB | Texas Instruments | 399 | LMP2232AMM/NOPBCT-ND | €3.73000 | Similar |
| LMP2232BMM/NOPB | Texas Instruments | 6.047 | 296-LMP2232BMM/NOPBCT-ND | €2.61000 | Similar |
| LMP7716MM/NOPB | Texas Instruments | 1.623 | LMP7716MM/NOPBCT-ND | €2.72000 | Similar |
| LMP7716MME/NOPB | Texas Instruments | 140 | LMP7716MME/NOPBCT-ND | €2.72000 | Similar |
| LMP7716MMX/NOPB | Texas Instruments | 3.999 | 296-LMP7716MMX/NOPBCT-ND | €2.31000 | Similar |




