Current Sense Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4378TAUD

DigiKey Part Number
MAX4378TAUD-ND
Manufacturer
Manufacturer Product Number
MAX4378TAUD
Description
IC CURR SENSE 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x4 Channels)
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
28 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
10V/µs
Supplier Device Package
14-TSSOP
-3db Bandwidth
2 MHz
Base Product Number
Current - Input Bias
120 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4378TAUD+Analog Devices Inc./Maxim Integrated770MAX4378TAUD+-ND€4.27000Direct
In-Stock: 132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.50000€25.00
96€2.08021€199.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200