
MAX4378TAUD+T | |
|---|---|
DigiKey Part Number | MAX4378TAUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4378TAUD+T |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4378TAUD+T Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.60460 | €6,511.50 |
| Unit Price without VAT: | €2.60460 |
|---|---|
| Unit Price with VAT: | €3.12552 |

