Direct

MAX4377TAUA | |
|---|---|
DigiKey Part Number | MAX4377TAUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4377TAUA |
Description | IC CURRENT SENSE 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4377TAUA Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 28 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4377TAUA+ | Analog Devices Inc./Maxim Integrated | 53 | MAX4377TAUA+-ND | €3.99000 | Direct |


