
MAX4375HEUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4375HEUB+TTR-ND - Tape & Reel (TR) 175-MAX4375HEUB+TCT-ND - Cut Tape (CT) 175-MAX4375HEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4375HEUB+T |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375HEUB+T Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.41000 | €3.41 |
| 10 | €2.57500 | €25.75 |
| 25 | €2.36640 | €59.16 |
| 100 | €2.13710 | €213.71 |
| 250 | €2.02764 | €506.91 |
| 500 | €2.01554 | €1,007.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.85022 | €4,625.55 |
| Unit Price without VAT: | €3.41000 |
|---|---|
| Unit Price with VAT: | €4.09200 |

