MAX4359EWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: €25.98000
Datasheet
Video Switch IC 1 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4359EWG

DigiKey Part Number
MAX4359EWG-ND
Manufacturer
Manufacturer Product Number
MAX4359EWG
Description
IC VIDEO CROSSPOINT SWIT 24SOIC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4359EWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
65MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Bi-Directional, Buffered, T-Switch Configuration
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Video
Package / Case
24-SOIC (0.295", 7.50mm Width)
Multiplexer/Demultiplexer Circuit
4:4
Supplier Device Package
24-SOIC
Number of Channels
1
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4359EWG+Analog Devices Inc./Maxim Integrated20MAX4359EWG+-ND€25.98000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable