
MAX4359EWG+T | |
|---|---|
DigiKey Part Number | MAX4359EWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4359EWG+T |
Description | IC VIDEO CROSSPOINT SWIT 24SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4359EWG+T Models |
Category | -3db Bandwidth 65MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Bi-Directional, Buffered, T-Switch Configuration |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Video | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Multiplexer/Demultiplexer Circuit 4:4 | Supplier Device Package 24-SOIC |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |

