
MAX4311EEE+T | |
|---|---|
DigiKey Part Number | MAX4311EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4311EEE+T |
Description | IC AMP MPLEX AMP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4311EEE+T Models |
Category | Slew Rate 430V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6.9 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 10.5V, ±2V ~ 5.25V |
Applications 4:1 Multiplexer-Amplifier | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-QSOP |
-3db Bandwidth 345 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.63838 | €21,595.95 |
| Unit Price without VAT: | €8.63838 |
|---|---|
| Unit Price with VAT: | €10.36606 |

