
MAX4297EAG+ | |
|---|---|
DigiKey Part Number | MAX4297EAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4297EAG+ |
Description | IC AMP CLASS D STEREO 2W 24SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-SSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 4Ohm | Base Product Number |

