
MAX4284EEE | |
|---|---|
DigiKey Part Number | MAX4284EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4284EEE |
Description | IC OPAMP GP 4 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4284EEE Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 320µA (x4 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 0.7V/µs | Supplier Device Package 16-QSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 50 pA |

