Direct

MAX4273EEE | |
|---|---|
DigiKey Part Number | MAX4273EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4273EEE |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4273EEE Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 600 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4273EEE+ | Analog Devices Inc./Maxim Integrated | 873 | MAX4273EEE+-ND | €9.74000 | Direct |


