Direct
Similar
Similar
Similar
Similar

MAX4253EUB | |
|---|---|
DigiKey Part Number | MAX4253EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX4253EUB |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4253EUB Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 420µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 68 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4253EUB+ | Analog Devices Inc./Maxim Integrated | 189 | MAX4253EUB+-ND | €5.39000 | Direct |
| LMV823AIST | STMicroelectronics | 3.589 | 497-12391-1-ND | €0.96000 | Similar |
| TLV2473CDGQR | Texas Instruments | 147.870 | 296-10620-1-ND | €2.68000 | Similar |
| TLV2633IDGSR | Texas Instruments | 2.500 | 296-13369-2-ND | €0.96037 | Similar |
| TLV4113IDGQR | Texas Instruments | 2.604 | 296-10721-1-ND | €3.29000 | Similar |





