Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253EUB+G65

DigiKey Part Number
MAX4253EUB+G65-ND
Manufacturer
Manufacturer Product Number
MAX4253EUB+G65
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4253EUB+G65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
420µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
68 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
10-uMAX/uSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types