Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253EBC+T

DigiKey Part Number
175-MAX4253EBC+TTR-ND - Tape & Reel (TR)
175-MAX4253EBC+TCT-ND - Cut Tape (CT)
175-MAX4253EBC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4253EBC+T
Description
IC OPAMP GP 2 CIRCUIT 12UCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX4253EBC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
420µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
68 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
10-WFBGA, CSPBGA
Gain Bandwidth Product
3 MHz
Supplier Device Package
10-UCSP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.39000€5.39
10€4.13600€41.36
25€3.82320€95.58
100€3.47880€347.88
250€3.35488€838.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.04802€7,620.05
Manufacturers Standard Package
Unit Price without VAT:€5.39000
Unit Price with VAT:€6.46800