
MAX4237AEUA+T | |
|---|---|
DigiKey Part Number | MAX4237AEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4237AEUA+T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4237AEUA+T Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7.5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |

