
MAX4237AESA-T | |
|---|---|
DigiKey Part Number | MAX4237AESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4237AESA-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4237AESA-T Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA341UA | Rochester Electronics, LLC | 183.720 | 2156-OPA341UA-TI-ND | €3.00000 | Similar |
| TLV4110ID | Rochester Electronics, LLC | 74.719 | 2156-TLV4110ID-ND | €2.97000 | Similar |
| TLV4110IDR | Texas Instruments | 1.093 | 296-12301-1-ND | €2.58000 | Similar |


