MAX4214EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.060
Unit Price: €9.76000
Datasheet

Similar


STMicroelectronics
In Stock: 8.920
Unit Price: €1.12000
Datasheet
Buffer Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4214EUK-T

DigiKey Part Number
MAX4214EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4214EUK-T
Description
IC BUFFER 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4214EUK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
120 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
230 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4214EUK+TAnalog Devices Inc./Maxim Integrated4.060MAX4214EUK+TCT-ND€9.76000Direct
TS881ILTSTMicroelectronics8.920497-14339-1-ND€1.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes