Direct

MAX4203EUA | |
|---|---|
DigiKey Part Number | MAX4203EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4203EUA |
Description | IC BUFFER 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4200V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 530 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 800 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4203EUA+ | Analog Devices Inc./Maxim Integrated | 499 | MAX4203EUA+-ND | €6.99000 | Direct |


