Buffer Amplifier 2 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4203EUA+T

DigiKey Part Number
175-MAX4203EUA+TTR-ND - Tape & Reel (TR)
175-MAX4203EUA+TCT-ND - Cut Tape (CT)
175-MAX4203EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4203EUA+T
Description
IC BUFFER 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4203EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA (x2 Channels)
Mfr
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4200V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
530 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
800 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.99000€6.99
10€5.41200€54.12
25€5.01760€125.44
100€4.58390€458.39
250€4.47320€1,118.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.04201€10,105.03
Manufacturers Standard Package
Unit Price without VAT:€6.99000
Unit Price with VAT:€8.38800