MAX41473 - Receiver 287MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41473EVKIT#

DigiKey Part Number
505-MAX41473EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX41473EVKIT#
Description
EVKIT FOR I2C INTERFACE WITH PRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX41473 - Receiver 287MHz ~ 960MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
287MHz ~ 960MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Contents
Board(s)
Packaging
Box
Utilized IC / Part
MAX41473
Part Status
Active
RF Frequency
287MHz ~ 960MHz
Type
Receiver
Function
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€171.81000€171.81
Manufacturers Standard Package
Unit Price without VAT:€171.81000
Unit Price with VAT:€206.17200