Direct
Similar
Similar

MAX412ESA-T | |
|---|---|
DigiKey Part Number | MAX412ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX412ESA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX412ESA-T Models |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 120 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX412ESA+T | Analog Devices Inc./Maxim Integrated | 2.490 | 175-MAX412ESA+TCT-ND | €12.43000 | Direct |
| AD8002ARZ | Analog Devices Inc. | 234 | 505-AD8002ARZ-ND | €8.77000 | Similar |
| AD8002ARZ-R7 | Analog Devices Inc. | 2.134 | AD8002ARZ-R7CT-ND | €8.77000 | Similar |
| AD8058ARZ-REEL7 | Analog Devices Inc. | 3.068 | AD8058ARZ-REEL7CT-ND | €4.84000 | Similar |




