MAX4128EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.658
Unit Price: €6.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 99
Unit Price: €2.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.892
Unit Price: €3.48000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4128EUA

DigiKey Part Number
MAX4128EUA-ND
Manufacturer
Manufacturer Product Number
MAX4128EUA
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4128EUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
725µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4128EUA+Analog Devices Inc./Maxim Integrated3.658MAX4128EUA+-ND€6.77000Direct
LMV797MMX/NOPBTexas Instruments0296-44292-1-ND€0.88000Similar
LTC6087CMS8#PBFAnalog Devices Inc.99LTC6087CMS8#PBF-ND€2.93000Similar
LTC6087HMS8#TRPBFAnalog Devices Inc.2.892LTC6087HMS8#TRPBFCT-ND€3.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable