Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4092AUA-T | |
|---|---|
DigiKey Part Number | MAX4092AUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4092AUA-T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4092AUA-T Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4092AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4092AUA+T-ND | €1.84547 | Direct |
| AD8617ARMZ | Analog Devices Inc. | 4.302 | 505-AD8617ARMZ-ND | €2.41000 | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1.922 | AD8617ARMZ-REELCT-ND | €2.41000 | Similar |
| AD8617WARMZ-REEL | Analog Devices Inc. | 2.753 | 505-AD8617WARMZ-REELCT-ND | €3.11000 | Similar |
| OPA2314AIDGK | Texas Instruments | 491 | 296-41587-5-ND | €1.74000 | Similar |






