Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4081FAUA+T

DigiKey Part Number
MAX4081FAUA+TTR-ND - Tape & Reel (TR)
MAX4081FAUA+TCT-ND - Cut Tape (CT)
MAX4081FAUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4081FAUA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4081FAUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
103µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
76 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
150 kHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.46000€4.46
10€3.40000€34.00
25€3.13480€78.37
100€2.84350€284.35
250€2.71772€679.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.47944€6,198.60
Manufacturers Standard Package
Unit Price without VAT:€4.46000
Unit Price with VAT:€5.35200