
MAX4081FASA+T | |
|---|---|
DigiKey Part Number | 175-MAX4081FASA+TTR-ND - Tape & Reel (TR) 175-MAX4081FASA+TCT-ND - Cut Tape (CT) 175-MAX4081FASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4081FASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4081FASA+T Models |
Category | Current - Supply 103µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 76 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 10 | €3.23300 | €32.33 |
| 25 | €2.97920 | €74.48 |
| 100 | €2.70020 | €270.02 |
| 250 | €2.57468 | €643.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.35151 | €5,878.78 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.10000 |

