
MAX406BEPA+ | |
|---|---|
DigiKey Part Number | 505-MAX406BEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX406BEPA+ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX406BEPA+ Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 1µA |
Packaging Tube | Current - Output / Channel 600 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.005V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 8 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.1 pA | Base Product Number |

