Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX406ACPA

DigiKey Part Number
MAX406ACPA-ND
Manufacturer
Manufacturer Product Number
MAX406ACPA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX406ACPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
1µA
Packaging
Bag
Current - Output / Channel
600 µA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.005V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable