MAX4052EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €6.29000
Datasheet

Similar


Texas Instruments
In Stock: 2.696
Unit Price: €0.99000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4052EEE

DigiKey Part Number
MAX4052EEE-ND
Manufacturer
Manufacturer Product Number
MAX4052EEE
Description
IC SWITCH SP4T X 2 100OHM 16QSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4052EEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
12Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 16V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4052EEE+Analog Devices Inc./Maxim Integrated0MAX4052EEE+-ND€6.29000Direct
CD74HC4052PWTTexas Instruments2.696296-CD74HC4052PWTCT-ND€0.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable