Direct
Similar
Similar
Similar
Similar

MAX4052CSE | |
|---|---|
DigiKey Part Number | MAX4052CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4052CSE |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4052CSE Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 12Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4052CSE+ | Analog Devices Inc./Maxim Integrated | 127 | MAX4052CSE+-ND | €6.20000 | Direct |
| CD74HC4052M96 | Texas Instruments | 13.331 | 296-14531-1-ND | €0.42000 | Similar |
| CD74HC4052MT | Texas Instruments | 2.688 | 296-CD74HC4052MTCT-ND | €0.99000 | Similar |
| HEF4052BT,013 | Nexperia USA Inc. | 2.500 | HEF4052BT013-ND | €0.35696 | Similar |
| HEF4052BT,653 | Nexperia USA Inc. | 0 | 1727-6411-1-ND | €0.29000 | Similar |




