
MAX4038EUA+ | |
|---|---|
DigiKey Part Number | MAX4038EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4038EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4038EUA+ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.9µA |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 3.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.004V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 4 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.98900 | €29.89 |
| 50 | €2.60900 | €130.45 |
| 100 | €2.49120 | €249.12 |
| 250 | €2.36692 | €591.73 |
| 500 | €2.29202 | €1,146.01 |
| 1.000 | €2.23032 | €2,230.32 |
| 2.500 | €2.16522 | €5,413.05 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

