
MAX40100ANT+ | |
|---|---|
DigiKey Part Number | MAX40100ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40100ANT+ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 6WLP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40100ANT+ Models |
Category | Current - Input Bias 80 pA |
Mfr | Current - Supply 66µA |
Packaging Strip | Voltage - Supply Span (Min) 1.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-XFBGA, WLPBGA |
Slew Rate 0.7V/µs | Supplier Device Package 6-WLP (1.08x0.73) |
Gain Bandwidth Product 1.5 MHz | Base Product Number |


