
MAX3983UGK+D | |
|---|---|
DigiKey Part Number | MAX3983UGK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3983UGK+D |
Description | IC SIGNAL COND QUAD 68-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC CML Input CML Output 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3983UGK+D Models |
Category | Output Type CML |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 495 mA |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 68-VFQFN Exposed Pad |
Type Signal Conditioner | Supplier Device Package 68-QFN (10x10) |
Input Type CML | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €81.25900 | €2,437.77 |
| Unit Price without VAT: | €81.25900 |
|---|---|
| Unit Price with VAT: | €97.51080 |

