
MAX396CWI+T | |
|---|---|
DigiKey Part Number | MAX396CWI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX396CWI+T |
Description | IC MUX 16:1 100OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX396CWI+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 11pF, 80pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.8Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |

