
MAX3660ETE+TG0F | |
|---|---|
DigiKey Part Number | MAX3660ETE+TG0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3660ETE+TG0F |
Description | IC TRANSIMPEDANCE AMP 16TQFN |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC CATV 16-TQFN (4x4) |
Category | Applications CATV |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-TQFN (4x4) |
Type Transimpedance Amplifier | Base Product Number |

