4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX353CSE+T

DigiKey Part Number
MAX353CSE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX353CSE+T
Description
IC SW SPST-NO/NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX353CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€8.19338€20,483.45
Manufacturers Standard Package
Unit Price without VAT:€8.19338
Unit Price with VAT:€9.83206