
MAX3518ETP+G2Z | |
|---|---|
DigiKey Part Number | MAX3518ETP+G2Z-ND |
Manufacturer | |
Manufacturer Product Number | MAX3518ETP+G2Z |
Description | IC VGAIN AMP 20TQFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 20-TQFN (5x5) |
Datasheet | Datasheet |
Category | Applications CATV |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-TQFN (5x5) |
Type Variable Gain Amplifier | Base Product Number |

