Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3485ESA-T | |
|---|---|
DigiKey Part Number | MAX3485ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3485ESA-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485ESA-T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3485ESA+T | Analog Devices Inc./Maxim Integrated | 10.370 | MAX3485ESA+TCT-ND | €6.62000 | Parametric Equivalent |
| SN65HVD11DR | Texas Instruments | 21.425 | 296-31717-1-ND | €2.94000 | Direct |
| ADM3483ARZ | Analog Devices Inc. | 2.610 | 505-ADM3483ARZ-ND | €3.09000 | Similar |
| ADM3483ARZ-REEL7 | Analog Devices Inc. | 1.034 | ADM3483ARZ-REEL7CT-ND | €3.09000 | Similar |
| ADM3483EARZ | Analog Devices Inc. | 1.078 | ADM3483EARZ-ND | €4.28000 | Similar |






