
MAX3395EEBC+T | |
|---|---|
DigiKey Part Number | MAX3395EEBC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3395EEBC+T |
Description | IC XLTR VL BIDIR 12-UCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 6Mbps 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3395EEBC+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) | Data Rate 6Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-WFBGA, CSPBGA |
Channels per Circuit 4 | Supplier Device Package 12-UCSP |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |

