Direct

MAX336EPI | |
|---|---|
DigiKey Part Number | MAX336EPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX336EPI |
Description | IC MUX 16:1 400OHM 28DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX336EPI Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Voltage - Supply, Single (V+) 4.5V ~ 20V | Supplier Device Package 28-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX336EPI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX336EPI+-ND | €31.19000 | Direct |


