Direct
Similar
Similar

MAX336EAI-T | |
|---|---|
DigiKey Part Number | MAX336EAI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX336EAI-T |
Description | IC MUX 16:1 400OHM 28SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SSOP |
EDA/CAD Models | MAX336EAI-T Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 20V | Supplier Device Package 28-SSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX336EAI+T | Analog Devices Inc./Maxim Integrated | 1.135 | 175-MAX336EAI+TCT-ND | €17.54000 | Direct |
| ADG426BRSZ | Analog Devices Inc. | 1.222 | 505-ADG426BRSZ-ND | €18.66000 | Similar |
| ADG426BRSZ-REEL | Analog Devices Inc. | 3.392 | ADG426BRSZ-REELCT-ND | €18.66000 | Similar |



