Direct
Similar

MAX336CWI | |
|---|---|
DigiKey Part Number | MAX336CWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX336CWI |
Description | IC MUX 16:1 400OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX336CWI Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 20V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX336CWI+ | Analog Devices Inc./Maxim Integrated | 341 | MAX336CWI+-ND | €17.54000 | Direct |
| DG506BEW-T1-GE3 | Vishay Siliconix | 1.025 | DG506BEW-T1-GE3CT-ND | €4.11000 | Similar |



