
MAX336C/D | |
|---|---|
DigiKey Part Number | 505-MAX336C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX336C/D |
Description | IC MUX 16:1 400OHM DIE |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm Die |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tray | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case Die |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Supplier Device Package Die |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |

