
MAX3362AKA#G16 | |
|---|---|
DigiKey Part Number | MAX3362AKA#G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3362AKA#G16 |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362AKA#G16 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3.14V ~ 3.47V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package SOT-23-8 |
Duplex Half | Base Product Number |

