Direct

MAX333CAP+ | |
|---|---|
DigiKey Part Number | MAX333CAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX333CAP+ |
Description | IC SWITCH SPDT X 4 250OHM 20SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333CAP+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -78dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
On-State Resistance (Max) 250Ohm | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX333ACAP+ | Analog Devices Inc./Maxim Integrated | 480 | MAX333ACAP+-ND | €10.49000 | Direct |


