
MAX3277U/D | |
|---|---|
DigiKey Part Number | 505-MAX3277U/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3277U/D |
Description | LOW-NOISE, FIBRE CHANNEL TRANSIM |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Ethernet, Optical Networks Die |
Category | Applications Ethernet, Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Obsolete | Supplier Device Package Die |
Type Transimpedance Amplifier | Base Product Number |

